- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986716-7
1986716-7
TE Connectivity / AMP Brand
Conn Terminal Block PL 7 POS 3.5mm ST Cable Mount 2A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Terminal Block PL 7 POS 3.5mm ST Cable Mount 2A/Contact
Search Keywords: 19867167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986716-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:2/Contact A
-
Wire Size:16-20 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
767
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$12.70
25
$12.67
50
$12.63
100
$12.60
200
$7.75
300
$6.14
400 +
$6.02
Click for Quote
Log in
to unlock special pricing