- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986716-4
1986716-4
TE Connectivity / AMP Brand
Flush Mt Plug Spring Conn 4P 3.50mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Flush Mt Plug Spring Conn 4P 3.50mm
Search Keywords: 19867164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986716-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:2 A
-
Wire Size:16-20 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
420
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$5.69
50
$5.68
100
$5.66
150
$5.65
300
$3.48
450
$2.75
600 +
$2.70
Click for Quote
Log in
to unlock special pricing