Image is representational - see mfr. specs

PWR TB 2PIN 6P,15.00 PCB-FLANGE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
PWR TB 2PIN 6P,15.00 PCB-FLANGE
Search Keywords: 19867156
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1986715-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Power Terminal Blocks
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Screw
  • Pitch:
    15 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    130/Contact A
  • Wire Size:
    1-20 AWG
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
11 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$198.60
5
$198.11
10
$197.61
20
$197.13
40
$104.36
60
$73.44
80 +
$71.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!