- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986715-5
1986715-5
TE Connectivity / AMP Brand
PWR TB 2PIN 5P,15.00 PCB-FLANGE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PWR TB 2PIN 5P,15.00 PCB-FLANGE
Search Keywords: 19867155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986715-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power Terminal Blocks
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Screw
-
Pitch:15 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:130/Contact A
-
Wire Size:1-20 AWG
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
23
Ships today, if you order in
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$165.51
5
$165.09
10
$164.68
20
$164.27
40
$86.97
60
$61.20
80 +
$59.98
Click for Quote
Log in
to unlock special pricing