- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986715-4
1986715-4
TE Connectivity / AMP Brand
PWR TB 2PIN 4P,15.00 PCB-FLANGE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PWR TB 2PIN 4P,15.00 PCB-FLANGE
Search Keywords: 19867154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986715-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Power Terminal Blocks
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Screw
-
Pitch:15 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:130/Contact A
-
Wire Size:1-20 AWG
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
30
$128.84
60
$68.21
90
$48.00
120 +
$47.04
Click for Quote
Log in
to unlock special pricing