- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986714-7
1986714-7
TE Connectivity / AMP Brand
PWR TB 2PIN 7P,15.00 PCB W/PEG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PWR TB 2PIN 7P,15.00 PCB W/PEG
Search Keywords: 19867147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986714-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Power Terminal Blocks
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Screw
-
Pitch:15 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:130/Contact A
-
Wire Size:1-20 AWG
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$245.34
5
$244.73
10
$244.12
20
$243.50
40
$128.51
60
$88.38
80 +
$86.62
Click for Quote
Log in
to unlock special pricing