- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986714-4
1986714-4
TE Connectivity / AMP Brand
PWR TB 2PIN 4P,15.00 PCB W/PEG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PWR TB 2PIN 4P,15.00 PCB W/PEG
Search Keywords: 19867144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986714-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:15 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:130/Contact A
-
Wire Size:1-20 AWG
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Stock lot only:
11
MOQ for In Stock Qty:
120
MOQ for out of Stock Qty:
120
11 Weeks
can ship
8/17/26