- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986713-7
1986713-7
TE Connectivity / AMP Brand
PWR TB DBL PIN 7P, 15.00 PCB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PWR TB DBL PIN 7P, 15.00 PCB
Search Keywords: 19867137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986713-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:15 mm
-
Maximum Current Rating:130/Contact A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$238.73
40
$125.99
60
$86.65
80 +
$84.92
Click for Quote
Log in
to unlock special pricing