- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986713-5
TE Connectivity / AMP Brand
1986713-5
PWR TB DBL PIN 5P, 15.00 PCB
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1986713-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 15 mm |
| Number of Circuits: | 5 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 130/Contact A |
| Wire Size: | 1-20 AWG |