- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986713-3
TE Connectivity / AMP Brand
1986713-3
PWR TB DBL PIN 3P, 15.00 PCB
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
PWR TB DBL PIN 3P, 15.00 PCB
Search Keywords: 19867133
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1986713-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 15 mm |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 130/Contact A |
| Wire Size: | 1-20 AWG |
| Operating Temperature: | -40 to 110 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 1986713-3 RoHS compliant?
Yes, 1986713-3 is RoHS compliant.
What is the lead time for 1986713-3?
The standard lead time for 1986713-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
40
$126.87
80
$66.96
120
$46.05
160 +
$45.13
Click for Quote
Log in
to unlock special pricing