Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1986712-8

SCREWLESS, SW,8P,5.08 PCB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SCREWLESS, SW,8P,5.08 PCB
Search Keywords: 19867128
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1986712-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 8
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 16/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1986712-8 RoHS compliant?
Yes, 1986712-8 is RoHS compliant.
What is the lead time for 1986712-8?
The standard lead time for 1986712-8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.90
25
$24.84
50
$24.78
100
$24.70
200
$13.08
300
$9.20
400 +
$9.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!