- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986712-6
1986712-6
TE Connectivity / AMP Brand
SCREWLESS, SW,6P,5.08 PCB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SCREWLESS, SW,6P,5.08 PCB
Search Keywords: 19867126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986712-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:16/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
355
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
15
$11.52
25
$11.49
50
$11.45
100
$11.42
200
$7.04
300
$5.57
400 +
$5.46
Click for Quote
Log in
to unlock special pricing