- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986711-8
1986711-8
TE Connectivity / AMP Brand
SCREWLESS, SW,8P,5.0 PCB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SCREWLESS, SW,8P,5.0 PCB
Search Keywords: 19867118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986711-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:16/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$14.94
200
$9.19
300
$7.28
400 +
$7.13
Click for Quote
Log in
to unlock special pricing