- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986711-5
1986711-5
TE Connectivity / AMP Brand
Conn Terminal Block 5 POS 5mm Solder ST Thru-Hole 16A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Terminal Block 5 POS 5mm Solder ST Thru-Hole 16A/Contact
Search Keywords: 19867115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986711-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:16/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
15
$7.19
25
$7.17
50
$7.15
100
$7.14
150
$7.12
300
$4.38
450
$3.47
600 +
$3.40
Click for Quote
Log in
to unlock special pricing