help desk software
Image is representational - see mfr. specs

SCREWLESS, SW,3P,5.0 PCB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
SCREWLESS, SW,3P,5.0 PCB
Search Keywords: 19867113
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1986711-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    16/Contact A
  • Wire Size:
    12-30 AWG
  • Operating Temperature:
    -40 to 110 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,200 can ship
MOQ for out of Stock Qty:
400
9 Weeks can ship 6/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
400
$3.18
800
$1.96
1,200
$1.55
1,600 +
$1.52
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments