- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986692-9
1986692-9
TE Connectivity / AMP Brand
STR PLUG SPRING TYPE RH 9P, 3.50mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STR PLUG SPRING TYPE RH 9P, 3.50mm
Search Keywords: 19866929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986692-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
186
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$25.44
25
$25.38
50
$25.32
100
$25.25
200
$13.37
300
$9.40
400 +
$9.22
Click for Quote
Log in
to unlock special pricing