- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986692-7
1986692-7
TE Connectivity / AMP Brand
STR PLUG SPRING TYPE RH 7P, 3.50mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STR PLUG SPRING TYPE RH 7P, 3.50mm
Search Keywords: 19866927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986692-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$15.13
25
$15.10
50
$15.06
100
$15.01
200
$9.24
300
$7.31
400 +
$7.17
Click for Quote
Log in
to unlock special pricing