- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986692-6
1986692-6
TE Connectivity / AMP Brand
Terminal Block - Plug - Female Sockets - 6 Position - 0.138"(3.50mm) Pitch - 180° Plug Wire Entry - 14 to 30AWG - Screwless Te ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Terminal Block - Plug - Female Sockets - 6 Position - 0.138"(3.50mm) Pitch - 180° Plug Wire Entry - 14 to 30AWG - Screwless Termination - Cable Mount.
Search Keywords: 19866926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986692-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$12.96
25
$12.93
50
$12.90
100
$12.87
200
$7.93
300
$6.27
400 +
$6.14
Click for Quote
Log in
to unlock special pricing