- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986692-3
1986692-3
TE Connectivity / AMP Brand
STR PLUG SPRING TYPE RH 3P, 3.50mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STR PLUG SPRING TYPE RH 3P, 3.50mm
Search Keywords: 19866923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986692-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
You may purchase all in-stock quantity of 360
Stock lot only:
360
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$3.256
400
$2.960
600
$2.350
800 +
$2.300
Click for Quote
Log in
to unlock special pricing