Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1986692-2

Terminal Block - Plug - Female Sockets - 2 Position - 0.138"(3.50mm) Pitch - 180° Plug Wire Entry - 14 to 30AWG - Screwless Te ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Terminal Block - Plug - Female Sockets - 2 Position - 0.138"(3.50mm) Pitch - 180° Plug Wire Entry - 14 to 30AWG - Screwless Termination - Cable Mount.
Search Keywords: 19866922
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1986692-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 3.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Wire Size: 14-30 AWG
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1986692-2 RoHS compliant?
Yes, 1986692-2 is RoHS compliant.
What is the lead time for 1986692-2?
The standard lead time for 1986692-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Ships today, if you order in You may purchase all in-stock quantity of 120
Stock lot only:
120
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
13 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.42
1,200
$2.20
1,800
$1.55
2,400 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!