Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1986660-3

3 Posn Power Connector, Green, 10.16mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3 Posn Power Connector, Green, 10.16mm
Search Keywords: 19866603
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1986660-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 175
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 10.16 mm
Number of Circuits: 3
Wire Size: 6-26 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1986660-3 RoHS compliant?
Yes, 1986660-3 is RoHS compliant.
What is the lead time for 1986660-3?
The standard lead time for 1986660-3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,624
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1313
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.77
250
$14.73
500
$14.69
1,000
$14.65
1,313
$14.62
2,625
$7.47
3,938
$5.08
5,250 +
$4.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!