- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1986550-1
1986550-1
TE Connectivity / AMP Brand
Quick Disconnect Terminal 18-22AWG RCP 10.92mm Pre-Tin Strip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 18-22AWG RCP 10.92mm Pre-Tin Strip
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.51 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
Search Keywords: 19865501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986550-1
-
Alias/AKA:61481-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
36,092
Can Ship immediately
Minimum Order Quantity:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0624
7,500
$0.0622
12,000
$0.0619
36,000
$0.0570
60,000
$0.0523
108,000
$0.0494
156,000
$0.0493
252,000 +
$0.0491
Click for Quote
Log in
to unlock special pricing