- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986374-4
1986374-4
TE Connectivity / AMP Brand
Str Plug, 3.81mm, Green, RH, 4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Str Plug, 3.81mm, Green, RH, 4
Search Keywords: 19863744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986374-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$5.98
50
$5.97
100
$5.95
150
$5.94
300
$3.65
450
$2.89
600 +
$2.84
Click for Quote
Log in
to unlock special pricing