- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986371-7
1986371-7
TE Connectivity / AMP Brand
Str Plug, 3.5mm, Green, LH, 7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Str Plug, 3.5mm, Green, LH, 7
Search Keywords: 19863717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986371-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
484
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$14.21
25
$14.17
50
$14.14
100
$14.10
200
$8.68
300
$6.86
400 +
$6.73
Click for Quote
Log in
to unlock special pricing