Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1986371-5

Str Plug, 3.5mm, Green, LH, 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Str Plug, 3.5mm, Green, LH, 5
Search Keywords: 19863715
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1986371-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 5
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Wire Size: 14-30 AWG
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1986371-5 RoHS compliant?
Yes, 1986371-5 is RoHS compliant.
What is the lead time for 1986371-5?
The standard lead time for 1986371-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,749
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
10 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$9.40
50
$9.37
100
$9.35
150
$9.33
300
$5.74
450
$4.55
600 +
$4.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!