Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1986371-4

Str Plug, 3.5mm, Green, LH, 4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Str Plug, 3.5mm, Green, LH, 4
Search Keywords: 19863714
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1986371-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Wire Size: 14-30 AWG
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1986371-4 RoHS compliant?
Yes, 1986371-4 is RoHS compliant.
What is the lead time for 1986371-4?
The standard lead time for 1986371-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,276
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.59
25
$5.60
50
$4.80
100
$4.55
150
$4.52
300
$3.66
450
$3.65
600 +
$3.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!