Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1986371-2

Str Plug, 3.5mm, Green, LH, 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Str Plug, 3.5mm, Green, LH, 2
Search Keywords: 19863712
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1986371-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Wire Size: 14-30 AWG
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1986371-2 RoHS compliant?
Yes, 1986371-2 is RoHS compliant.
What is the lead time for 1986371-2?
The standard lead time for 1986371-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,619
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.195
100
$1.148
300
$1.110
600
$1.087
1,200
$1.063
2,700
$1.036
5,100
$0.869
7,500 +
$0.857
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!