- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986370-5
1986370-5
TE Connectivity / AMP Brand
Str Plug, 3.5mm, Green, RH, 5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Str Plug, 3.5mm, Green, RH, 5
Search Keywords: 19863705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986370-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,702
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$7.55
25
$7.53
50
$7.51
100
$7.49
150
$7.47
300
$4.60
450
$3.64
600 +
$3.57
Click for Quote
Log in
to unlock special pricing