- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986370-2
TE Connectivity / AMP Brand
1986370-2
Str Plug, 3.5mm, Green, RH, 2
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Str Plug, 3.5mm, Green, RH, 2
Search Keywords: 19863702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986370-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1986370-2 RoHS compliant?
Yes, 1986370-2 is RoHS compliant.
What is the lead time for 1986370-2?
The standard lead time for 1986370-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,136
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
10 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
25
$2.77
50
$2.76
100
$2.75
300
$2.74
600
$1.69
900
$1.34
1,200 +
$1.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT