Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1986300-5

Plug, 5.0mm, Gn, Sws & WE same side, p 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Plug, 5.0mm, Gn, Sws & WE same side, p 5
Search Keywords: 19863005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1986300-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Cable Mount
Gender: PL
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 5
Maximum Voltage Rating: 300 V
Maximum Current Rating: 16/Contact A
Wire Size: 14-24 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1986300-5 discontinued?
Yes, 1986300-5 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1986300-5 RoHS compliant?
Yes, 1986300-5 is RoHS compliant.
What is the lead time for 1986300-5?
The standard lead time for 1986300-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 559
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.07
150
$3.02
250
$2.95
500
$2.90
900
$2.85
1,000
$2.17
5,000 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!