- Home ›
- All Products›
- 1986262-4
1986262-4
TE Connectivity / AMP Brand
4 POS PLUG SPRING CONN, PITCH 5.08
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
4 POS PLUG SPRING CONN, PITCH 5.08
Search Keywords: 19862624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986262-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Contact Current Rating (Max):12 A
-
Stacking Configuration:Side Stackable
-
Terminal Block Connector Type:Plug
-
Housing Material:PA 66
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:4
-
Packaging Method:Box
-
Connector System:Wire-to-Board
-
Wire Protection:With
-
Wire Size:30 – 12 AWG, .05 – 2 mm²
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Wire Entry Location:Top
-
Primary Product Color:Green
-
Wire Entry Angle:180°
-
Product Orientation:Vertical
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
559
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
300
$2.92
450
$2.32
600 +
$2.26
Click for Quote
Log in
to unlock special pricing