Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1986242-8

Power Connector, 15.0mm, Green, 8 posn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Connector, 15.0mm, Green, 8 posn
Search Keywords: 19862428
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1986242-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 15 mm
Number of Circuits: 8
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 125/Contact A
Wire Size: 1-20 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1986242-8 RoHS compliant?
Yes, 1986242-8 is RoHS compliant.
What is the lead time for 1986242-8?
The standard lead time for 1986242-8 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$73.07
250
$72.89
500
$72.71
1,248
$72.52
2,496
$37.05
3,744
$25.21
4,992 +
$24.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!