- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986242-5
1986242-5
TE Connectivity / AMP Brand
Power Connector, 15.0mm, Green, 5 posn
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Connector, 15.0mm, Green, 5 posn
Search Keywords: 19862425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986242-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:15 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:125/Contact A
-
Wire Size:1-20 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1230
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,230
$34.40
2,460
$17.57
3,690
$11.96
4,920 +
$11.72
Click for Quote
Log in
to unlock special pricing