- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986242-4
1986242-4
TE Connectivity / AMP Brand
Power Connector, 15.0mm, Green, 4 posn
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Connector, 15.0mm, Green, 4 posn
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 19862424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986242-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:15 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:125/Contact A
-
Wire Size:1-20 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,777
Can Ship immediately
MOQ for out of Stock Qty:
34
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$18.09
4
$15.92
19
$15.28
78
$14.67
210 +
$14.08
Click for Quote
Log in
to unlock special pricing