- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986242-3
TE Connectivity / AMP Brand
1986242-3
Power Connector, 15.0mm, Green, 3 posn
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1986242-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 15 mm |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 125/Contact A |
| Wire Size: | 1-20 AWG |
| Operating Temperature: | -40 to 105 °C |