- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1986172-1
1986172-1
TE Connectivity / AMP Brand
In-Line Adapter - RJ45 - RJ45 - RJ45 - CPC Series 45 Ethernet - Receptacle - 8 Positions.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
In-Line Adapter - RJ45 - RJ45 - RJ45 - CPC Series 45 Ethernet - Receptacle - 8 Positions.
Product Highlights:
- Receptacle Assembly
- Shielded
- Wire Termination = No
Search Keywords: 19861721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986172-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$170.35
50
$161.83
75
$161.44
100 +
$161.03
Click for Quote
Log in
to unlock special pricing