- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1986165-2
TE Connectivity / AMP Brand
1986165-2
12 AWG Single Jacket, Solar Ca
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable
- Cable Type = RHH, RHW-2, XHHW and USE-2 Rated, UL 854 Approved
- Color = Black
- Wire Size = 4.0² [12] mm² [AWG]
- Packaging Quantity = 500 Ft. per Reel
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986165-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Size:12 AWG
-
Bunch Stranding:65x100
-
Conductor Material:Tin Plated Copper
-
Maximum Voltage Rating:2600,3000 VDC|VAC
-
Operating Temperature:-25 to 120 °C
-
This product is discontinued, but still in stock.