- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1986164-2
1986164-2
TE Connectivity / AMP Brand
Solar Cable (Photovoltaic) - 10 AWG - 600V - UV Resistant - 0.215" (5.46mm) Jacket (Insulation) Diameter - 100.0' (30.5m) Leng ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Solar Cable (Photovoltaic) - 10 AWG - 600V - UV Resistant - 0.215" (5.46mm) Jacket (Insulation) Diameter - 100.0' (30.5m) Length - Black.
Product Highlights:
- Cable
- Cable Type = RHH, RHW-2, XHHW and USE-2 Rated, UL 854 Approved
- Color = Black
- Wire Size = 5.3² [10] mm² [AWG]
- Packaging Quantity = 500 Ft. per Reel
Search Keywords: 19861642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986164-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Size:10 AWG
-
Bunch Stranding:104x100
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:2600,3000 VDC|VAC
-
Operating Temperature:-25 to 120 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,931 Feet
Ships today, if you order in
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
Price (USD)
Qty
Unit Price
500
$0.82
1,000
$0.72
5,000
$0.64
10,000
$0.60
25,000
$0.58
50,000 +
$0.57
Click for Quote
Log in
to unlock special pricing