- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1986160-4
1986160-4
TE Connectivity / AMP Brand
Crimp Style housing, 5.08, Green, 4 posn
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Crimp Style housing, 5.08, Green, 4 posn
Search Keywords: 19861604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986160-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Buy all 24 in-stock or the regular minimum order quantity of 1000
Stock lot only:
24
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.1551
1,000
$0.1410
3,000
$0.1379
5,000
$0.1175
8,000
$0.1159
25,000
$0.0944
50,000
$0.0927
100,000
$0.0924
150,000 +
$0.0921
Click for Quote
Log in
to unlock special pricing