Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1983662-1

Tab connect 22-26AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Tab connect 22-26AWG
Search Keywords: 19836621
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1983662-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Power
Gender: Pin
Wire Size: 22-26 AWG
Contact Material: Copper Alloy
Contact Plating: Pre-Tin
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1983662-1 RoHS compliant?
Yes, 1983662-1 is RoHS compliant.
What is the lead time for 1983662-1?
The standard lead time for 1983662-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately You may purchase all in-stock quantity of 10,000
Stock lot only:
10000
MOQ for In Stock Qty:
200000
MOQ for out of Stock Qty:
200000
Order Increment:
5000
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0287
200,000 +
$0.0261
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!