- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1982995-1
TE Connectivity / AMP Brand
1982995-1
The 1982995-1 is a CROWN CLIP Jr. screw-mount connector that provides a space-efficient interconnection directly to a power bu ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1982995-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
49 |
| Type: | Bus Bar Connector |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | RCP |
| Number of Contacts: | 2 |
| Termination Method: | Screw |
| Maximum Voltage Rating: | 48 VDC |
| Maximum Current Rating: | 150/Contact A |
| Operating Temperature: | -20 to 75 °C |