- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1982299-4
1982299-4
TE Connectivity / AMP Brand
ELCON MINI 2P CABLE CONN,W/O CODING
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ELCON MINI 2P CABLE CONN,W/O CODING
Search Keywords: 19822994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1982299-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1950 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2
-
Termination Method:Crimp
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,330
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$1.287
250
$0.981
500
$0.945
1,950
$0.927
3,900
$0.922
5,850
$0.917
7,800
$0.913
11,700 +
$0.908
Click for Quote
Log in
to unlock special pricing