help desk software
Image is representational - see mfr. specs

GIC2.5W PLUG HOUSING 12POS (2-ROW) NAT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
GIC2.5W PLUG HOUSING 12POS (2-ROW) NAT
Search Keywords: 19819721
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1981972-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Shunts/Shorting Bars:
    Without
  • Operating Voltage:
    250 VAC
  • Length:
    .736 in, 18.7 mm
  • Circuit Identification Feature:
    Without
  • Width:
    .598 in, 15.2 mm
  • Assembly Integration Feature:
    Without
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Packaging Method:
    Bag
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Row-to-Row Spacing:
    .3 in, 7.6 mm
  • Panel Mount Feature:
    Without
  • Multiple Contact Types:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Number of Positions:
    12
  • Connector System:
    Wire-to-Wire
  • Number of Rows:
    2
  • Height:
    .511 in, 11 mm
  • Contact Type:
    Socket
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Packaging Quantity:
    800
  • Preloaded:
    No
  • Sealable:
    No
  • UL Rating:
    Certified
  • For Use With:
    Receptacle Housing
  • Product Type:
    Connector
  • Agency/Standard:
    UL
  • Contact Layout:
    Matrix
  • Panel Mount:
    No
  • Connector & Housing Type:
    Plug
  • Housing Material:
    PBT GF
  • Halogen Free:
    No
  • Circuit Application:
    Signal
  • Housing Color:
    Natural
  • UL File Number:
    E28476
  • Connector Type:
    Housing
  • Number of Cavities:
    12
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,800
Ships today, if you order in
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
13 Weeks can ship 7/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.3903
1,600
$0.2927
2,400
$0.2732
3,200 +
$0.2677
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments