- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 1981959-1
TE Connectivity / AMP Brand
1981959-1
PUSH PUSH SIM H1.87 SWITCH EMBOSS ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1981959-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
| Type: | SIM Card |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Gender: | M |
| Pitch: | 2.54 mm |
| Number of Contacts: | 6 |
| Termination Method: | Solder |