- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1981921-1
1981921-1
TE Connectivity / AMP Brand
ME CONN MOLD TYPE REC. HSG 32POS ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ME CONN MOLD TYPE REC. HSG 32POS ASSY
Search Keywords: 19819211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1981921-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Centerline (Pitch):.079 in, 2 mm
-
Width:.692 in, 17.6 mm
-
Number of Rows:4
-
For Use With:Plug Case
-
CSA Certified:Yes
-
Connector Type:Housing
-
Panel Mount Feature:Without
-
Row-to-Row Spacing:.137 in, 3.5 mm
-
Number of Cavities:32
-
Number of Positions:32
-
Circuit Application:Signal
-
VDE Tested:No
-
Operating Voltage:125 VAC
-
Shunts/Shorting Bars:Without
-
Length:1.07 in, 27.2 mm
-
Series Number:1000
-
Housing Material:PBT GF
-
Multiple Contact Types:Without
-
Packaging Quantity:100
-
Connector Style:Receptacle
-
CSA File Number:LR7189
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
CSA Rating:Certified
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Black
-
UL File Number:E28476
-
Packaging Method:Tray
-
Connector System:Wire-to-Wire
-
Contact Type:Socket
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Layout:Matrix
-
Preloaded:No
-
Sealable:No
-
Agency/Standard:CSA , UL
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Height:.602 in, 15.3 mm
-
Panel Mount:No
-
Halogen Free:Yes
-
UL Rating:Recognized
-
Product Type:Connector
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
150
$5.21
300
$3.20
450
$2.54
600 +
$2.49
Click for Quote
Log in
to unlock special pricing