- Home ›
- All Products›
- 1981914-1
1981914-1
TE Connectivity / AMP Brand
ME CONN MOLD TYPE TAB HSG. 32POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ME CONN MOLD TYPE TAB HSG. 32POS
Search Keywords: 19819141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1981914-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:32
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Circuit Application:Signal
-
Connector System:Wire-to-Wire
-
Number of Rows:4
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Row-to-Row Spacing:.137 in, 3.5 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
50
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$4.27
200
$3.21
300
$2.99
400 +
$2.93
Click for Quote
Log in
to unlock special pricing