- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1981837-2
1981837-2
TE Connectivity / AMP Brand
SOCKET ASSY LGA1366
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
SOCKET ASSY LGA1366
Search Keywords: 19818372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1981837-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LGA Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:1366
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
139
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.79
24
$13.54
47
$13.29
94
$13.03
200
$12.77
5,000 +
$7.85
Click for Quote
Log in
to unlock special pricing