- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1981584-1
TE Connectivity / AMP Brand
1981584-1
MICRO USB, TYPE A/B, GRAY
View Datasheet Ask the Datasheet Accessories Notify Me
- Size = Micro
- AB Series
- Receptacle
- Without Locking Feature
- 1 Ports
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1981584-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Micro USB 2.0 Type AB
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:5
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A