Available Replacements
Possible Replacement
2294415-2
2294415-2

TE Connectivity / AMP Brand

In Stock: 5,080

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Modular Jack F 8 POS 0.635mm Solder RA SMD 8 Terminal 1 Port Cat 5e Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Jack F 8 POS 0.635mm Solder RA SMD 8 Terminal 1 Port Cat 5e Tray
Product Highlights:
  • Connector
  • With Contacts
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = Industrial Mini
Search Keywords: 19813861
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1981386-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Modular Jack
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Pitch:
    0.635 mm
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    30 V
  • Maximum Current Rating:
    0.5/Contact A
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
25 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.48
25
$3.31
100
$3.14
500
$2.98
1,000
$2.84
2,000
$2.58
5,000
$2.23
10,000 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!