- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1981378-1
1981378-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 16-20AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 16-20AWG
Search Keywords: 19813781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1981378-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466948585
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:14 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4,000
$2.071
10,000
$2.065
25,000
$2.060
45,000
$2.055
90,000
$1.050
135,000
$0.715
180,000 +
$0.700
Click for Quote
Log in
to unlock special pricing